0630 0116 010 | SES-Sterling
Corrugated hose, inside Ø 35.5 mm, outside Ø 42.5 mm, BR 70 mm, PA, black, 0630 0116 010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.2935 € *
Available in 7 Days: 150 mtr. - if ordered today
Corrugated flexible conduit, 0630 0116 010, SES-Sterling
The 0630 0116 010 is a corrugated flexible conduit in Polyamid 6. Economic conduit offering a good flexibility and impact resistance. Used for various equipment and electrical instalations (harnesses, machine tools).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 35.5 mm | |
| Outer diameter | 42.5 mm | |
| Nominal width | 42 mm | |
| Bending radius | 70 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |