02540093010 | SES-Sterling
Cable grommet, cable Ø 7 to 18 mm, L 22.5 mm, neoprene, black, 02540093010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8072 € *
Available: 25 pcs.
Available in 7 Days: 2,437 pcs. - if ordered today
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
25 pcs.
5.1051 €
50 pcs.
4.6410 €
100 pcs.
4.1769 €
500 pcs.
3.7128 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 0254 0093 010, SES-Sterling
Moulded cap in black neoprene.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 7 to 18 mm | |
| Length | 22.5 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |