02540089010 | SES-Sterling
Cable grommet, cable Ø 2.5 to 6 mm, L 17.8 mm, neoprene, black, 02540089010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3201 € *
Available: 100 pcs.
Available in 7 Days: 150 pcs. - if ordered today
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0702 €
50 pcs.
2.8203 €
100 pcs.
2.6537 €
500 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 0254 0089 010, SES-Sterling
Moulded cap in black neoprene.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 2.5 to 6 mm | |
| Length | 17.8 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |