02540081010 | SES-Sterling
Cable grommet, cable Ø 14 to 28 mm, L 64 mm, neoprene, black, 02540081010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Available in 7 Days: 12 pcs. - if ordered today
Total Price:
86.27 € *
Price list
Quantity
Price per unit*
25 pcs.
3.4510 €
50 pcs.
3.1416 €
100 pcs.
2.8322 €
500 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 0254 0081 010, SES-Sterling
Moulded cap in black neoprene.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 14 to 28 mm | |
| Length | 64 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |