02540075010 | SES-Sterling
Cable grommet, cable Ø 6.7 to 12 mm, L 21 mm, neoprene, black, 02540075010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
25 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 0254 0075 010, SES-Sterling
Moulded cap in black neoprene.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 6.7 to 12 mm | |
| Length | 21 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40091100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |