02540059010 | SES-Sterling
Cable grommet, cable Ø 12 to 20 mm, L 63.5 mm, neoprene, black, 02540059010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8671 € *
Available: 23 pcs.
Available in 7 Days: 87 pcs. - if ordered today
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
25 pcs.
4.2721 €
50 pcs.
3.8794 €
100 pcs.
3.4986 €
500 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 0254 0059 010, SES-Sterling
Moulded cap in black neoprene.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 12 to 20 mm | |
| Length | 63.5 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |