02530121010 | SES-Sterling
Cable grommet, cable Ø 2.6, L 15 mm, neoprene, black, 02530121010
Unit Price (€ / pc.)
1.1424 € *
Available: 100 pcs.
Available in 7 Days: 1,700 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0353 €
50 pcs.
0.9520 €
100 pcs.
0.8568 €
500 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Bend protection sleeve, 0253 0121 010, SES-Sterling
The 0253 0121 010 bend protection sleeve in color black is made of polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 2.6 | |
| Length | 15 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |