02530113010 | SES-Sterling
Cable grommet, cable Ø 2.5 mm, L 22 mm, neoprene, black, 02530113010
Unit Price (€ / pc.)
1.0115 € *
Available: 99 pcs.
Available in 7 Days: 3,350 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9163 €
50 pcs.
0.8449 €
100 pcs.
0.7616 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Bend protection sleeve, 0253 0113 010, SES-Sterling
The 0253 0113 010 bend protection sleeve in color black is made of polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 2.5 mm | |
| Length | 22 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |