02530075010 | SES-Sterling
Cable grommet, cable Ø 4 mm, L 22 mm, neoprene, black, 02530075010
Unit Price (€ / pc.)
1.0829 € *
Available: 111 pcs.
Available in 7 Days: 1,350 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.9044 €
100 pcs.
0.8092 €
500 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Bend protection sleeve, 0253 0075 010, SES-Sterling
The 0253 0075 010 bend protection sleeve in color black is made of polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 4 mm | |
| Length | 22 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |