02530070010 | SES-Sterling
Cable grommet, cable Ø 7 to 8 mm, L 69 mm, neoprene, black, 02530070010
Unit Price (€ / pc.)
1.0948 € *
Available: 37 pcs.
Available in 7 Days: 5,325 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9877 €
50 pcs.
0.9163 €
100 pcs.
0.8211 €
500 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Bend protection sleeve, 0253 0070 010, SES-Sterling
The 0253 0070 010 bend protection sleeve in color black is made of polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 7 to 8 mm | |
| Length | 69 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |