02530018010 | SES-Sterling
Cable grommet, cable Ø 7 mm, L 80 mm, neoprene, black, 02530018010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 7 Days: 2,975 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7735 €
100 pcs.
0.6902 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Bend protection sleeve, 0253 0018 010, SES-Sterling
The 0253 0018 010 bend protection sleeve in color black is made of polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 7 mm | |
| Length | 80 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |