02530008010 | SES-Sterling
Cable grommet, cable Ø 11 to 15 mm, L 77 mm, neoprene, black, 02530008010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Available: 35 pcs.
Available in 7 Days: 150 pcs. - if ordered today
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.8560 €
50 pcs.
2.6418 €
100 pcs.
2.3562 €
500 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Bend protection sleeve, 0253 0008 010, SES-Sterling
The 0253 0008 010 bend protection sleeve in color black is made of polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 11 to 15 mm | |
| Length | 77 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |