01460200010 | SES-Sterling
Cable grommet, cable Ø 5.5 mm, L 44 mm, TPE, black, 01460200010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 7 Days: 29,950 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
100 pcs.
0.2916 €
500 pcs.
0.2725 €
1000 pcs.
0.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief grommet, 01460200010, SES-Sterling
The 01460200010 is a strain relief grommet in black plioprene TPE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 5.5 mm | |
| Length | 44 mm | |
| Material | TPE | |
| Colour | black | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |