01340001010 | SES-Sterling
Cable grommet, cable Ø 5.8 to 7.2 mm, L 43.5 mm, PVC, black, 01340001010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available: 95 pcs.
Available in 7 Days: 15,600 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4879 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective strain relief bush, 01340001010, SES-Sterling
Protective strain relief bush PLIO in flexible PVC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 5.8 to 7.2 mm | |
| Length | 43.5 mm | |
| Material | PVC | |
| Colour | black | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |