0837 0005 060 | SES-Sterling
Insulating tube, inside Ø 10 mm, yellow/green, PVC, -20 to 90 °C, 0837 0005 060
Order No.: 90F9315
EAN: 3597470136805
MPN:
0837 0005 060
PLIO-SUPER J/V 10x11,4
Series: PLIO-SUPER J/V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.4990 € *
Available: 25 mtr.
Available in 7 Days: 700 mtr. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4990 €
25 mtr.
2.2491 €
50 mtr.
2.1301 €
100 mtr.
1.9992 €
250 mtr.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 0837 0005 060, SES-Sterling
PLIO-R heat shrinkable insulating sleeving is an entry-level product for everyday use. To prevent shrinkage due to temperature during transport and storage, this tubing is supplied inflated with low pressure air and sealed at both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 10 mm | |
| Wall thickness | 0.7 mm | |
| Colour | yellow/green | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |