0818 0003 011 | SES-Sterling
Insulating tube, inside Ø 2 mm, transparent, PVC, -55 to 70 °C, 0818 0003 011
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.5236 € *
Available: 50 mtr.
Available in 7 Days: 4,175 mtr. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5236 €
10 mtr.
0.4403 €
50 mtr.
0.3927 €
100 mtr.
0.3689 €
500 mtr.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 0818 0003 011, SES-Sterling
The 0818 0003 011 insulating sleeve is made of PVC quality 9862 lead free and is suitable for high and low temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 2 mm | |
| Wall thickness | 0.4 mm | |
| Colour | transparent | |
| Material | PVC | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |