0817 0009 010 | SES-Sterling
Insulating tube, inside Ø 10 mm, black, PVC, -40 to 105 °C, 0817 0009 010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.5942 € *
Available: 10 mtr.
Available in 7 Days: 5,500 mtr. - if ordered today
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5942 €
25 mtr.
2.2848 €
50 mtr.
2.0825 €
100 mtr.
1.8683 €
250 mtr.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 0817 0009 010, SES-Sterling
The 0818 0003 011 insulating sleeve is made of PVC quality 9862 lead free and is suitable for high and low temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 10 mm | |
| Wall thickness | 0.7 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |