0817 0007 010 | SES-Sterling
Insulating tube, inside Ø 6 mm, black, PVC, -40 to 105 °C, 0817 0007 010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.3923 € *
Available: 22 mtr.
Available in 7 Days: 8,987 mtr. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3923 €
25 mtr.
1.2257 €
50 mtr.
1.1067 €
100 mtr.
0.9996 €
250 mtr.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 0817 0007 010, SES-Sterling
The 0818 0003 011 insulating sleeve is made of PVC quality 9862 lead free and is suitable for high and low temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 6 mm | |
| Wall thickness | 0.55 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |