0801 0408 010 | SES-Sterling
Insulating tube, inside Ø 8 mm, black, PVC, -20 to 90 °C, 0801 0408 010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8092 € *
Available: 390 mtr.
Available in 7 Days: 1,600 mtr. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8092 €
10 mtr.
0.7259 €
50 mtr.
0.6426 €
100 mtr.
0.5831 €
400 mtr.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 0801 0408 010, SES-Sterling
PVC insulating sleeve for protection and insulation of electric cables in the industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 8 mm | |
| Wall thickness | 0.7 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
| Original Packaging | Reel with 400 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |