02140004011 | SES-Sterling
Insulating tube, inside Ø 4 mm, L 50 m, transparent, silicone, -50 to 200 °C, 02140004011
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.1539 € *
Available in 7 Days: 1,150 mtr. - if ordered today
Total Price:
107.70 € *
Price list
Quantity
Price per unit*
50 mtr.
2.1539 €
100 mtr.
2.0349 €
250 mtr.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating tube, 02140004011, SES-Sterling
This silicone rubber is an elastomer with very good thermal and electrical properties. It can be used between -50°C and 200°C and short periods until 250°C. Excellent resistance to hot air, oxygen, weather, light and U.V. Radiation up to 10MRad. is well supported.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 4 mm | |
| Wall thickness | 0.4 mm | |
| Length | 50 m | |
| Colour | transparent | |
| Material | silicone | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40091100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |