02110060002 | SES-Sterling

Insulating tube, inside Ø 17 mm, L 30 m, blue, silicone, -80 to 200 °C, 02110060002

Order No.: 90F9445
EAN: 3597470313565
MPN:
02110060002
SILAVIA A10 BU
Series: SILAVIA
02110060002 SES-Sterling Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
31.0947 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
932.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
31.0947 €

Insulating sleeving , 02110060002, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 17 mm
Wall thickness 1.3 mm
Length 30 m
Colour blue
Material silicone
min. operating temperature -80 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40091100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15