02110055004 | SES-Sterling

Insulating tube, inside Ø 5 mm, L 100 m, yellow, silicone, -80 to 200 °C, 02110055004

Order No.: 90F9397
EAN: 3597470015209
MPN:
02110055004
SILAVIA A3 YE
Series: SILAVIA
02110055004 SES-Sterling Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.7711 € *
Available in 7 Days: 50 mtr. - if ordered today
Total Price:
677.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.7711 €

Insulating sleeving , 02110055004, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 5 mm
Wall thickness 0.7 mm
Length 100 m
Colour yellow
Material silicone
min. operating temperature -80 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 40091100
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes