02110054013 | SES-Sterling

Insulating tube, inside Ø 3 mm, L 100 m, gray, silicone, -80 to 200 °C, 02110054013

Order No.: 90F9381
EAN: 3597470313244
MPN:
02110054013
SILAVIA A2 GY
Series: SILAVIA
02110054013 SES-Sterling Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.165 € *
Available in 7 Days: 50 mtr. - if ordered today
Total Price:
416.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.165 €

Insulating sleeving , 02110054013, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 3 mm
Wall thickness 0.6 mm
Length 100 m
Colour gray
Material silicone
min. operating temperature -80 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 40091100
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes