02110025011 | SES-Sterling

Insulating tube, inside Ø 5 mm, L 100 m, transparent, silicone, -80 to 200 °C, 02110025011

Order No.: 90F9393
EAN: 3597470150054
MPN:
02110025011
SILAVIA A3 CR
Series: SILAVIA
02110025011 SES-Sterling Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.5446 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
754.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
7.5446 €

Insulating sleeving , 02110025011, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 5 mm
Wall thickness 0.7 mm
Length 100 m
Colour transparent
Material silicone
min. operating temperature -80 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40091100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes