02110013018 | SES-Sterling
Insulating tube, inside Ø 2.5 mm, L 100 m, natural, silicone, -80 to 200 °C, 02110013018
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.117 € *
Available in 7 Days: 50 mtr. - if ordered today
Insulating sleeving , 02110013018, SES-Sterling
Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 2.5 mm | |
| Wall thickness | 0.9 mm | |
| Length | 100 m | |
| Colour | natural | |
| Material | silicone | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |