02110012018 | SES-Sterling

Insulating tube, inside Ø 17 mm, L 30 m, natural, silicone, -80 to 200 °C, 02110012018

Order No.: 90F9442
EAN: 3597470015094
MPN:
02110012018
SILAVIA A10 NL
Series: SILAVIA
02110012018 SES-Sterling Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
29.0479 € *
Available in 7 Days: 15 mtr. - if ordered today
Total Price:
871.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
29.0479 €

Insulating sleeving , 02110012018, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 17 mm
Wall thickness 1.3 mm
Length 30 m
Colour natural
Material silicone
min. operating temperature -80 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 40091100
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes