02110010018 | SES-Sterling

Insulating tube, inside Ø 12 mm, L 35 m, natural, silicone, -80 to 200 °C, 02110010018

Order No.: 90F9422
EAN: 3597470015070
MPN:
02110010018
SILAVIA A8 NL
Series: SILAVIA
02110010018 SES-Sterling Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
19.2542 € *
Available in 7 Days: 70 mtr. - if ordered today
Total Price:
673.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 mtr.
19.2542 €

Insulating sleeving , 02110010018, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 12 mm
Wall thickness 1.2 mm
Length 35 m
Colour natural
Material silicone
min. operating temperature -80 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40091100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes