02100055013 | SES-Sterling
Insulating tube, inside Ø 5 mm, L 100 m, gray, PCR, -30 to 90 °C, 02100055013
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.4157 € *
Available in 7 Days: 250 mtr. - if ordered today
Total Price:
241.57 € *
Price list
Quantity
Price per unit*
100 mtr.
2.4157 €
500 mtr.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeving, 02100055013, SES-Sterling
Insulating sleeving in polychloroprene rubber with mechanical protection and dielectric insulating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 5 mm | |
| Wall thickness | 0.7 mm | |
| Length | 100 m | |
| Colour | gray | |
| Material | PCR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |