02100007010 | SES-Sterling
Insulating tube, inside Ø 2.5 mm, L 100 m, black, PCR, -30 to 90 °C, 02100007010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.9873 € *
Available in 7 Days: 200 mtr. - if ordered today
Total Price:
198.73 € *
Price list
Quantity
Price per unit*
100 mtr.
1.9873 €
500 mtr.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeving, 02100007010, SES-Sterling
Insulating sleeving in polychloroprene rubber with mechanical protection and dielectric insulating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 2.5 mm | |
| Wall thickness | 0.9 mm | |
| Length | 100 m | |
| Colour | black | |
| Material | PCR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40091100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |