02100003010 | SES-Sterling
Insulating tube, inside Ø 2.4 mm, L 100 m, black, PCR, -30 to 90 °C, 02100003010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.4994 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
149.94 € *
Price list
Quantity
Price per unit*
100 mtr.
1.4994 €
500 mtr.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeving, 02100003010, SES-Sterling
Insulating sleeving in polychloroprene rubber with mechanical protection and dielectric insulating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 2.4 mm | |
| Wall thickness | 0.6 mm | |
| Length | 100 m | |
| Colour | black | |
| Material | PCR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |