02070008010 | SES-Sterling
Insulating tube, inside Ø 8 mm, L 25 m, black, TPE, -40 to 125 °C, 02070008010
Order No.: 90F9158
EAN: 3597470466360
MPN:
02070008010
PILOPRENE TPE 8,0 x 9,3
Series: PLIOPRENE TPE
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2610 € *
Available in 7 Days: 4,850 mtr. - if ordered today
Total Price:
56.53 € *
Price list
Quantity
Price per unit*
25 mtr.
2.2610 €
50 mtr.
2.0587 €
100 mtr.
1.9040 €
250 mtr.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeving, 02070008010, SES-Sterling
Plioprene TPE is a thermoplastic elastomer, based on a mixture of Polypropylene and irradiated EPDM. This product has high thermal characteristics and a good resistance to ozone and weather. It is highly elastic and offers a high degree of abrasion. This material has moderate resistance to oil and hydrocarbons, but it has very good resistance to water, aqueous salt solutions, detergents and acids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 8 mm | |
| Wall thickness | 0.65 mm | |
| Length | 25 m | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |