02070006010 | SES-Sterling
Insulating tube, inside Ø 6 mm, L 25 m, black, TPE, -40 to 125 °C, 02070006010
Order No.: 90F9157
EAN: 3597470466353
MPN:
02070006010
PILOPRENE TPE 6,0 x 7,2
Series: PLIOPRENE TPE
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.1539 € *
Available: 25 mtr.
Available in 7 Days: 2,100 mtr. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1539 €
25 mtr.
1.8921 €
50 mtr.
1.7255 €
100 mtr.
1.5946 €
250 mtr.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeving, 02070006010, SES-Sterling
Plioprene TPE is a thermoplastic elastomer, based on a mixture of Polypropylene and irradiated EPDM. This product has high thermal characteristics and a good resistance to ozone and weather. It is highly elastic and offers a high degree of abrasion. This material has moderate resistance to oil and hydrocarbons, but it has very good resistance to water, aqueous salt solutions, detergents and acids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 6 mm | |
| Wall thickness | 0.6 mm | |
| Length | 25 m | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40091100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |