02070003010 | SES-Sterling

Insulating tube, inside Ø 3 mm, L 50 m, black, TPE, -40 to 125 °C, 02070003010

Order No.: 90F9154
EAN: 3597470653319
MPN:
02070003010
PILOPRENE TPE 3,0 x 3,8
Series: PLIOPRENE TPE
02070003010 SES-Sterling Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.2495 € *
Available: 45 mtr.
Available in 7 Days: 625 mtr. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2495 €
25 mtr.
1.0948 €
50 mtr.
0.9877 €
100 mtr.
0.9163 €
250 mtr.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating sleeving, 02070003010, SES-Sterling

Plioprene TPE is a thermoplastic elastomer, based on a mixture of Polypropylene and irradiated EPDM. This product has high thermal characteristics and a good resistance to ozone and weather. It is highly elastic and offers a high degree of abrasion. This material has moderate resistance to oil and hydrocarbons, but it has very good resistance to water, aqueous salt solutions, detergents and acids.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 3 mm
Wall thickness 0.4 mm
Length 50 m
Colour black
Material TPE
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40091100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes