02050026013 | SES-Sterling
Protection and insulating grommet, inside Ø 7.5 mm, L 30 mm, gray, silicone, -80 to 200 °C, 02050026013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available: 100 pcs.
Available in 7 Days: 2,750 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard sleeves, 02050026013, SES-Sterling
Standard silicone rubber sleeves designed for high temperatures ranging from -80°C to +200°C (+250°C short time).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating grommet | |
| Inner diameter | 7.5 mm | |
| Wall thickness | 0.8 mm | |
| Length | 30 mm | |
| Colour | gray | |
| Material | silicone | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |