02010010001 | SES-Sterling
Protection and insulating grommet, inside Ø 17 mm, L 50 mm, white, PCR, -30 to 90 °C, 02010010001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Available in 7 Days: 450 pcs. - if ordered today
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.7735 €
100 pcs.
0.6783 €
1000 pcs.
0.5831 €
5000 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve, 0201 0010 001, SES-Sterling
Standard sleeve in polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protection and insulating grommet | |
| Inner diameter | 17 mm | |
| Wall thickness | 1.3 mm | |
| Length | 50 mm | |
| Colour | white | |
| Material | PCR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |