02010007007 | SES-Sterling
Protection and insulating grommet, inside Ø 10 mm, L 35 mm, red, PCR, -30 to 90 °C, 02010007007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available: 100 pcs.
Available in 7 Days: 21,600 pcs. - if ordered today
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2844 €
100 pcs.
0.2511 €
1000 pcs.
0.2190 €
5000 pcs.
0.1964 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective and insulating bushings, type SES HELAVIA.
Made of polychloroprene; Operating temperatures: –30 to +90 °C.
For cable diameters from 10 to 15 mm.
Technical attributes (type, wall thickness (Wt), length (L), color): A5-FC 007, Wt 0.9, L 35 mm, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protection and insulating grommet | |
| Inner diameter | 10 mm | |
| Wall thickness | 0.9 mm | |
| Length | 35 mm | |
| Colour | red | |
| Material | PCR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |