02010003015 | SES-Sterling
Protection and insulating grommet, inside Ø 2.4 mm, L 20 mm, pink, PCR, -30 to 90 °C, 02010003015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0666 € *
Available in 7 Days: 2,250 pcs. - if ordered today
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0666 €
10 pcs.
0.0583 €
100 pcs.
0.0512 €
1000 pcs.
0.0452 €
5000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection and insulating grommet, 0201 0003 015, SES-Sterling
Protection and insulating grommet in polychloroprene rubber, -30 to +90°C (+110°C short time), Hardness shore A: 40 ±5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protection and insulating grommet | |
| Inner diameter | 2.4 mm | |
| Wall thickness | 0.6 mm | |
| Length | 20 mm | |
| Colour | pink | |
| Material | PCR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |