01150120010 | SES-Sterling

Insulating sleeve for 6.3 mm, TPE, black, 01150120010

Order No.: 05F467
EAN: 3597470002841
MPN:
01150120010
BN-6 TPE
Series: PLIOPRENE TPE
01150120010 SES-Sterling Insulating Sleeves Image 1
01150120010 SES-Sterling Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1987 € *
Available: 500 pcs.
Available in 7 Days: 11,000 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1987 €
10 pcs.
0.1773 €
50 pcs.
0.1559 €
100 pcs.
0.1416 €
500 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating sleeve, 01150120010, SES-Sterling

Insulating sleeve for blade terminals made of black PLIOPRENE TPE.

Technical specifications
Filter Property Value
For Plug 6.3 mm
Material TPE
Colour black
Length 27 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes