01050023003 | SES-Sterling

Insulating grommet for 6.3 mm, PVC, UL 94HB, green, 01050023003

Order No.: 07F3870
EAN: 3597470001387
MPN:
01050023003
BF-6 PVC GN
Series: PLIO-PVC
01050023003 SES-Sterling Insulating Sleeves Image 1
01050023003 SES-Sterling Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1666 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
50 pcs.
0.1523 €
100 pcs.
0.1392 €
500 pcs.
0.1249 €
1000 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated housing, 01050023003, SES-Sterling

Terminal boot for male push-on-terminals (right), 6.3 mm, PVC, green.

Technical specifications
Filter Property Value
For Plug 6.3 mm
Material PVC
Colour green
Length 25 mm
Version UL 94HB
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes