01050022010 | SES-Sterling
Insulating grommet for 4.8 mm, PVC, black, 01050022010
Unit Price (€ / pc.)
0.1547 € *
Available: 1,890 pcs.
Available in 7 Days: 41,500 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
50 pcs.
0.1416 €
100 pcs.
0.1285 €
500 pcs.
0.1154 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating housing, 01050022010, SES-Sterling
For cables with up to 3.2 mm outer diameter made of soft PVC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.8 mm | |
| Material | PVC | |
| Colour | black | |
| Length | 21 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |