01050007003 | SES-Sterling

Insulating grommet for 2.8 mm, PVC, green, 01050007003

Order No.: 07F3814
EAN: 3597470000991
MPN:
01050007003
B-3 PVC GN
Series: PLIO-PVC
01050007003 SES-Sterling Insulating Sleeves Image 1
01050007003 SES-Sterling Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Available: 497 pcs.
Available in 7 Days: 15,750 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
50 pcs.
0.1142 €
100 pcs.
0.1035 €
500 pcs.
0.0928 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating housing, 01050007003, SES-Sterling

For cables with up to 2.8 mm outer diameter made of soft PVC.

Technical specifications
Filter Property Value
For Plug 2.8 mm
Material PVC
Colour green
Length 19 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes