06311028010 | SES-Sterling

Hose screw fitting, PG16, 21 mm, PA, IP66, black, 06311028010

Order No.: 91F1331
EAN: 3597470596470
MPN:
06311028010
PLIOLOCK PLA21-PG16
Series: PLIOLOCK PLA
06311028010 SES-Sterling Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Available in 7 Days: 130 pcs. - if ordered today
Total Price:
36.53 € *
Price list
Quantity
Price per unit*
10 pcs.
3.6533 €
50 pcs.
3.4153 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight cable gland, 06311028010, SES-Sterling

The PLA fitting is compatible with all PLIOWELL hoses. It enables mechanically stable, vibration-proof and tight installation of PLIOWELL conduits. The external thread with or without locknut allows quick installation on openings in control cabinets and machines.

Technical specifications
Filter Property Value
Thread size PG16
Nominal width 21 mm
Material PA
Colour black
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes