08220028011 | SES-Sterling
Heatshrink tubing, 2:1, (80/60 mm), PVC, transparent, 08220028011
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
25.704 € *
Available in 7 Days: 30 mtr. - if ordered today
Total Price:
514.08 € *
Price list
Quantity
Price per unit*
20 mtr.
25.704 €
60 mtr.
22.848 €
100 mtr.
21.420 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 08220028011, SES-Sterling
The 08220028011 heat shrinkable insulating sleeve is an entry-level product for everyday use. It is characterised by its thin wall and its glossy appearance. To prevent shrinkage due to temperature during transport and storage, this tubing is supplied inflated with low pressure air and sealed at both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 80 mm | |
| Inner diameter after shrinkage | 60 mm | |
| Length | 20 m | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C | |
| contains glue inside | No | |
| Wall thickness | 1.3 mm | |
| Colour | transparent | |
| Material | PVC | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 20 meters |
| Country of origin | FR |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |