08220022005 | SES-Sterling
Heatshrink tubing, 2:1, (4/2 mm), PVC, orange, 08220022005
Unit Price (€ / mtr.)
1.3685 € *
Available: 100 mtr.
Available in 7 Days: 350 mtr. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3685 €
10 mtr.
1.2376 €
50 mtr.
1.0948 €
100 mtr.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 08220022005, SES-Sterling
The 08220022005 heat shrinkable insulating sleeve is an entry-level product for everyday use. It is characterised by its thin wall and its glossy appearance. To prevent shrinkage due to temperature during transport and storage, this tubing is supplied inflated with low pressure air and sealed at both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4 mm | |
| Inner diameter after shrinkage | 2 mm | |
| Length | 100 m | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C | |
| contains glue inside | No | |
| Wall thickness | 0.5 mm | |
| Colour | orange | |
| Material | PVC | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |