08220007010 | SES-Sterling
Heatshrink tubing, 2:1, (17/10 mm), PVC, black, 08220007010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.6180 € *
Available in 7 Days: 350 mtr. - if ordered today
Heat shrink tubing, 08220007010, SES-Sterling
The 08220007010 heat shrinkable insulating sleeve is an entry-level product for everyday use. It is characterised by its thin wall and its glossy appearance. To prevent shrinkage due to temperature during transport and storage, this tubing is supplied inflated with low pressure air and sealed at both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 17 mm | |
| Inner diameter after shrinkage | 10 mm | |
| Length | 100 m | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C | |
| contains glue inside | No | |
| Wall thickness | 0.8 mm | |
| Colour | black | |
| Material | PVC | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | FR |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |