07470075010 | SES-Sterling
Heatshrink tubing, 3:1, (19/6 mm), PO, crosslinked, black, 07470075010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4343 € *
Available: 1 pcs.
Available in 7 Days: 186 pcs. - if ordered today
Total Price:
15.43 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4343 €
10 pcs.
14.1848 €
25 pcs.
13.3518 €
50 pcs.
12.5188 €
100 pcs.
11.6858 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable sleeving, 07470075010, SES-Sterling
PLIOFINE AD-UL-03 heat-shrinkable sleeving is lined with a hot-melt adhesive that provides effective insulation and watertight protection. It is used in industry, electronics and the automotive sector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 19 mm | |
| Inner diameter after shrinkage | 6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.1 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |