07470018018 | SES-Sterling

Heatshrink tubing, 3:1, (39/13 mm), PO, crosslinked, natural, 07470018018

Order No.: 91F9851
EAN: 3597470586129
MPN:
07470018018
B-EX-03 3900 NA
07470018018 SES-Sterling Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
13.8992 € *
Available in 7 Days: 30 mtr. - if ordered today
Total Price:
416.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
13.8992 €

Heat shrinkable sleeving, 07470018018, SES-Sterling

Heat shrinkable sleeving PLIOFINE features a shrink ratio of 3:1 and is designed to operate within a temperature range of -55 to +135°C.

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 39 mm
Inner diameter after shrinkage 13 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1.15 mm
Colour natural
Material PO, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Original Packaging Reel with 30 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes