07470014007 | SES-Sterling
Heatshrink tubing, 3:1, (9.5/3 mm), PO, crosslinked, red, 07470014007
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7961 € *
Available in 7 Days: 75 mtr. - if ordered today
Heat shrinkable sleeving, 07470014007, SES-Sterling
Heat shrinkable sleeving PLIOFINE features a shrink ratio of 3:1 and is designed to operate within a temperature range of -55 to +135°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 9.5 mm | |
| Inner diameter after shrinkage | 3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.75 mm | |
| Colour | red | |
| Material | PO, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 75 meters |
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |