07470011010 | SES-Sterling

Heatshrink tubing, 3:1, (3.2/1 mm), PO, crosslinked, black, 07470011010

Order No.: 91F9833
EAN: 3597470585603
MPN:
07470011010
B-EX-03 300 SW
07470011010 SES-Sterling Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6418 € *
Available in 7 Days: 300 mtr. - if ordered today
Total Price:
396.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 mtr.
2.6418 €

Heat shrinkable sleeving, 07470011010, SES-Sterling

Heat shrinkable sleeving PLIOFINE features a shrink ratio of 3:1 and is designed to operate within a temperature range of -55 to +135°C.

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 3.2 mm
Inner diameter after shrinkage 1 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.55 mm
Colour black
Material PO, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Original Packaging Reel with 150 meters
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes