07390230005 | SES-Sterling

Heatshrink tubing, 2:1, (3.2/1.6 mm), PO, crosslinked, orange, 07390230005, package with 10 meters

Order No.: 91F9474
EAN: 3597470673874
MPN:
07390230005
PLIOFINE B-EX 320 ORANGE
Series: PLIOFINE B-EX
07390230005 SES-Sterling Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
31.5231 € *
Available in 7 Days: 10 pck. - if ordered today
Total Price:
31.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
31.5231 €

Heat shrinkable sleeve, 0739 0230 005, SES-Sterling

The 0739 0230 005 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 3.2 mm
Inner diameter after shrinkage 1.6 mm
Length 10 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.51 mm
Colour orange
Material PO, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin FR
Original Packaging Carton with 10 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes